Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-6YEB823V | |
|---|---|
DigiKey Part Number | P82KZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-6YEB823V |
Description | RES SMD 82K OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6YEB823V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB823V | Panasonic Industry | 22.281 | P82KDACT-ND | kr.0.63000 | Direct |
| ERA-6APB823V | Panasonic Industry | 8.570 | P82KAZCT-ND | kr.2.47000 | Upgrade |
| ERA-6ARB823V | Panasonic Industry | 17.737 | P82KBRCT-ND | kr.2.92000 | Upgrade |
| ERA-6ARW823V | Panasonic Industry | 301 | P82KBSCT-ND | kr.3.49000 | Upgrade |
| MCU08050D8202BP500 | Vishay | 0 | 231225678203-ND | kr.0.69266 | Direct |







