
RT0805BRD0782KL | |
|---|---|
DigiKey Part Number | YAG1981TR-ND - Tape & Reel (TR) YAG1981CT-ND - Cut Tape (CT) YAG1981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0782KL |
Description | RES SMD 82K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0782KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.51300 | kr.5.13 |
| 25 | kr.0.47680 | kr.11.92 |
| 50 | kr.0.45120 | kr.22.56 |
| 100 | kr.0.42630 | kr.42.63 |
| 250 | kr.0.39564 | kr.98.91 |
| 500 | kr.0.37448 | kr.187.24 |
| 1.000 | kr.0.35505 | kr.355.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30165 | kr.1,508.25 |
| 10.000 | kr.0.28864 | kr.2,886.40 |
| 15.000 | kr.0.28171 | kr.4,225.65 |
| 25.000 | kr.0.27367 | kr.6,841.75 |
| 35.000 | kr.0.26878 | kr.9,407.30 |
| 50.000 | kr.0.26392 | kr.13,196.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

