ERA-6YEB302V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9.480
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.807
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.408
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.79346
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.0.80778
Datasheet

Direct


Susumu
In Stock: 16.123
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 15.712
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 5.790
Unit Price: kr.2.60000
Datasheet

Direct


Vishay Dale
In Stock: 803
Unit Price: kr.4.50000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.80766
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet
3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB302V

DigiKey Part Number
P3.0KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB302V
Description
RES SMD 3K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB302V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB302VPanasonic Industry9.480P3.0KDACT-NDkr.0.63000Direct
ERA-6APB302VPanasonic Industry4.807P3.0KAZCT-NDkr.2.47000Upgrade
ERA-6ARB302VPanasonic Industry16.408P3.0KBFCT-NDkr.2.92000Upgrade
ERA-6ARW302VPanasonic Industry010-ERA-6ARW302VCT-NDkr.3.49000Upgrade
MCU08050D3001BP100Vishay0MCU08050D3001BP100-NDkr.1.79346Direct
Obsolete
This product is no longer manufactured. View Substitutes