
ERA-6ARB302V | |
|---|---|
DigiKey Part Number | P3.0KBFTR-ND - Tape & Reel (TR) P3.0KBFCT-ND - Cut Tape (CT) P3.0KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB302V |
Description | RES SMD 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB302V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.2.44900 | kr.24.49 |
| 25 | kr.2.27440 | kr.56.86 |
| 50 | kr.2.14740 | kr.107.37 |
| 100 | kr.2.03070 | kr.203.07 |
| 250 | kr.1.89020 | kr.472.55 |
| 500 | kr.1.79492 | kr.897.46 |
| 1.000 | kr.1.70910 | kr.1,709.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.54341 | kr.7,717.05 |
| 10.000 | kr.1.48532 | kr.14,853.20 |
| 15.000 | kr.1.45466 | kr.21,819.90 |
| 25.000 | kr.1.41927 | kr.35,481.75 |
| 35.000 | kr.1.39782 | kr.48,923.70 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

