ERA-3YEB821V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 11.070
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.131
Unit Price: kr.1.71000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.0.46230
Datasheet

Direct


Susumu
In Stock: 8.234
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 10.288
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 1.462
Unit Price: kr.1.65000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.13662
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.55292
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Upgrade


Susumu
In Stock: 1.114
Unit Price: kr.13.50000
Datasheet
820 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB821V

DigiKey Part Number
P820YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB821V
Description
RES SMD 820 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
820 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB821V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB821VPanasonic Industry11.070P820DBCT-NDkr.0.63000Direct
ERA-3APB821VPanasonic Industry1.131P820AYCT-NDkr.1.71000Upgrade
MCT06030D8200BPW00Vishay0231221678216-NDkr.0.46230Direct
RG1608P-821-B-T5Susumu8.234RG16P820BCT-NDkr.0.76000Direct
RT0603BRD07820RLYAGEO10.288YAG1738CT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes