510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB511V

DigiKey Part Number
P510AYTR-ND - Tape & Reel (TR)
P510AYCT-ND - Cut Tape (CT)
P510AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB511V
Description
RES SMD 510 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB511V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-511-B-T5Susumu4.801408-RG1608N-511-B-T5CT-NDkr.2.56000Upgrade
In-Stock: 1.649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.44900kr.14.49
25kr.1.34360kr.33.59
50kr.1.26920kr.63.46
100kr.1.20000kr.120.00
250kr.1.11536kr.278.84
500kr.1.05752kr.528.76
1.000kr.1.00528kr.1,005.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.90376kr.4,518.80
10.000kr.0.86793kr.8,679.30
15.000kr.0.84898kr.12,734.70
25.000kr.0.82706kr.20,676.50
35.000kr.0.81376kr.28,481.60
50.000kr.0.80057kr.40,028.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250