510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-511-B-T5

DigiKey Part Number
408-RG1608N-511-B-T5TR-ND - Tape & Reel (TR)
408-RG1608N-511-B-T5CT-ND - Cut Tape (CT)
408-RG1608N-511-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-511-B-T5
Description
RES SMD 510 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-511-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-511-W-T1Susumu7.291RG16N510WCT-NDkr.3.85000Parametric Equivalent
In-Stock: 4.801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.2.13500kr.21.35
25kr.1.97960kr.49.49
50kr.1.86920kr.93.46
100kr.1.76720kr.176.72
250kr.1.64456kr.411.14
500kr.1.56160kr.780.80
1.000kr.1.48654kr.1,486.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.45679kr.7,283.95
10.000kr.1.40164kr.14,016.40
15.000kr.1.37252kr.20,587.80
25.000kr.1.33892kr.33,473.00
35.000kr.1.31854kr.46,148.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000