10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AKD100X

DigiKey Part Number
P10DDTR-ND - Tape & Reel (TR)
P10DDCT-ND - Cut Tape (CT)
P10DDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AKD100X
Description
RES SMD 10 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AKD100X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0402DTE10R0Stackpole Electronics Inc2738-RNCF0402DTE10R0CT-NDkr.0.64000Direct
CPF0402B10RE1TE Connectivity Passive Product398A102583CT-NDkr.2.12000Upgrade
RT0402DRD0710RLYAGEO14.797311-2132-1-NDkr.0.64000Upgrade
In-Stock: 64.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37800kr.3.78
25kr.0.35400kr.8.85
50kr.0.33340kr.16.67
100kr.0.31470kr.31.47
250kr.0.29204kr.73.01
500kr.0.27628kr.138.14
1.000kr.0.26172kr.261.72
5.000kr.0.23282kr.1,164.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22246kr.2,224.60
20.000kr.0.21324kr.4,264.80
30.000kr.0.20836kr.6,250.80
50.000kr.0.20269kr.10,134.50
70.000kr.0.19925kr.13,947.50
100.000kr.0.19584kr.19,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000