Similar

ELL-VEG150M | |
|---|---|
DigiKey Part Number | PCD2282TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-VEG150M |
Description | FIXED IND 15UH 490MA 710 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 490 mA 710mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VEG150M Models |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 710mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRH3010T150MN | Taiyo Yuden | 3.736 | 587-2576-1-ND | kr.1.33000 | Similar |


