
NRH3010T150MN | |
|---|---|
DigiKey Part Number | 587-2576-2-ND - Tape & Reel (TR) 587-2576-1-ND - Cut Tape (CT) 587-2576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T150MN |
Description | FIXED IND 15UH 480MA 660 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 480 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T150MN Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 660mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.92060 | kr.92.06 |
| 1.000 | kr.0.75700 | kr.757.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71376 | kr.1,427.52 |
| 4.000 | kr.0.67299 | kr.2,691.96 |
| 6.000 | kr.0.65025 | kr.3,901.50 |
| 10.000 | kr.0.62273 | kr.6,227.30 |
| 14.000 | kr.0.60524 | kr.8,473.36 |
| 20.000 | kr.0.58726 | kr.11,745.20 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

