Similar
Similar

ELL-CTV6R8N | |
|---|---|
DigiKey Part Number | PCD2150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-CTV6R8N |
Description | FIXED IND 6.8UH 4.5A 14 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 14mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-CTV6R8N Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF10165T-6R8N4R33PF | TDK | 91 | 445-6484-1-ND | kr.5.77000 | Similar |
| SRR1260-6R8Y | Bourns Inc. | 4.988 | SRR1260-6R8YCT-ND | kr.6.66000 | Similar |



