ELL-6SH221M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 742
Unit Price: kr.8.31000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.86944
Datasheet

Similar


TDK
In Stock: 770
Unit Price: kr.5.90000
Datasheet

Similar


Bourns Inc.
In Stock: 523
Unit Price: kr.4.18000
Datasheet
220 µH Shielded Wirewound Inductor 280 mA 1.4Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6SH221M

DigiKey Part Number
PCD1386TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6SH221M
Description
FIXED IND 220UH 280MA 1.4 OHM
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 280 mA 1.4Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6SH221M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.4Ohm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Inductance
Height - Seated (Max)
0.130" (3.30mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82462G4224M000TDK742495-1993-1-NDkr.8.31000Similar
IDCS5020ER221MVishay Dale0IDCS5020ER221M-NDkr.5.86944Similar
SLF7045T-221MR40-HTDK770445-3875-1-NDkr.5.90000Similar
SRR5028-221YBourns Inc.523SRR5028-221YCT-NDkr.4.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes