Similar
Similar

ELL-6RH180M | |
|---|---|
DigiKey Part Number | PCD1348TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6RH180M |
Description | FIXED IND 18UH 800MA 170 MOHM |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 800 mA 170mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6RH180M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH62BNP-180MC-B | Sumida America Inc. | 0 | CDRH62BNP-180MC-BTR-ND | kr.1.91865 | Similar |
| SRR5028-180Y | Bourns Inc. | 765 | SRR5028-180YCT-ND | kr.4.18000 | Similar |



