
CDRH62BNP-180MC-B | |
|---|---|
DigiKey Part Number | CDRH62BNP-180MC-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH62BNP-180MC-B |
Description | FIXED IND 18UH 800MA 270 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 800 mA 270mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 270mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.244" W (6.60mm x 6.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.91865 | kr.3,837.30 |
| Unit Price without VAT: | kr.1.91865 |
|---|---|
| Unit Price with VAT: | kr.2.39831 |

