EEV-TG1A332M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.20.67000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.18.20000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.19.65000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.18.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 299
Unit Price: kr.20.41000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.19.48054
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1A332M

DigiKey Part Number
PCE3615TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1A332M
Description
CAP ALUM 3300UF 20% 10V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1A332M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
845 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK1C332AMPanasonic Industry0PCE4884CT-NDkr.20.67000Upgrade
EEE-TK1A332AMPanasonic Industry0PCE4874CT-NDkr.18.20000Similar
EEE-TKA332UAMPanasonic Industry010-EEE-TKA332UAMCT-NDkr.19.65000Similar
EEV-TG1A332UMPanasonic Industry0PCE3616CT-NDkr.18.83000Similar
EEV-TG1C332MPanasonic Industry299PCE3628CT-NDkr.20.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.51868kr.2,129.67
Unit Price without VAT:kr.8.51868
Unit Price with VAT:kr.10.64835