
EEE-TKA332UAM | |
|---|---|
DigiKey Part Number | 10-EEE-TKA332UAMTR-ND - Tape & Reel (TR) 10-EEE-TKA332UAMCT-ND - Cut Tape (CT) 10-EEE-TKA332UAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TKA332UAM |
Description | CAP ALUM 3300UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TKA332UAM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.13.15600 | kr.131.56 |
| 50 | kr.10.44960 | kr.522.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.9.18136 | kr.1,147.67 |
| 250 | kr.8.52452 | kr.2,131.13 |
| 375 | kr.8.19296 | kr.3,072.36 |
| 625 | kr.7.82346 | kr.4,889.66 |
| 875 | kr.7.60626 | kr.6,655.48 |
| 1.250 | kr.7.39640 | kr.9,245.50 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

