EEV-FK1K220P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.590
Unit Price: kr.6.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.816
Unit Price: kr.5.83000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.17338
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.00908
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 911
Unit Price: kr.13.78000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.30.19000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: kr.10.51000
Datasheet
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1K220P

DigiKey Part Number
PCE3490TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1K220P
Description
CAP ALUM 22UF 20% 80V SMD
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1K220P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ High Frequency
130 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
1.3 Ohms
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1K220PPanasonic Industry1.590PCE3828CT-NDkr.6.47000Direct
EEE-FK2A220PPanasonic Industry3.816PCE3845CT-NDkr.5.83000Upgrade
AFK226M80F24T-FCornell Dubilier Knowles0AFK226M80F24T-F-NDkr.5.17338Direct
AFK226M80F24VT-FCornell Dubilier Knowles0AFK226M80F24VT-F-NDkr.10.00908Direct
AFK226M2AF24T-FCornell Dubilier Knowles911338-2162-1-NDkr.13.78000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes