AFK226M80F24VT-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 911
Unit Price: kr.13.78000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.17338
Datasheet

Direct


Panasonic Industry
In Stock: 1.590
Unit Price: kr.6.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.816
Unit Price: kr.5.83000
Datasheet
Image for AFK226M80F24VT-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK226M80F24VT-F

DigiKey Part Number
AFK226M80F24VT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFK226M80F24VT-F
Description
CAP ALUM 22UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
97.5 mA @ 120 Hz
Part Status
Active
Impedance
1.3 Ohms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M2AF24B-FCornell Dubilier Knowles0AFK226M2AF24B-F-NDkr.0.00000Parametric Equivalent
AFK226M2AF24T-FCornell Dubilier Knowles911338-2162-1-NDkr.13.78000Parametric Equivalent
AFK226M80F24B-FCornell Dubilier Knowles0AFK226M80F24B-F-NDkr.0.00000Parametric Equivalent
AFK226M80F24T-FCornell Dubilier Knowles0AFK226M80F24T-F-NDkr.5.17338Parametric Equivalent
EEE-FK1K220PPanasonic Industry1.590PCE3828CT-NDkr.6.47000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.00908kr.5,004.54
Manufacturers Standard Package
Unit Price without VAT:kr.10.00908
Unit Price with VAT:kr.12.51135