
EEU-HD1E470B | |
|---|---|
DigiKey Part Number | P15741CT-ND - Cut Tape (CT) P15741TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E470B |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 136.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG470B | Panasonic Industry | 1.834 | P19443CT-ND | kr.1.97000 | Direct |
| ECA-1EHG470I | Panasonic Industry | 27.805 | P19520CT-ND | kr.1.97000 | Direct |
| ECA-1VHG470I | Panasonic Industry | 594 | 10-ECA-1VHG470ICT-ND | kr.1.97000 | Upgrade |
| EEU-FC1E470H | Panasonic Industry | 8.940 | P19486CT-ND | kr.2.98000 | Upgrade |
| EEU-HD1V470B | Panasonic Industry | 861 | P15771CT-ND | kr.4.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.03140 | kr.101.57 |
| 100 | kr.1.81320 | kr.181.32 |
| 500 | kr.1.43702 | kr.718.51 |
| 1.000 | kr.1.31821 | kr.1,318.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19712 | kr.2,394.24 |
| 4.000 | kr.1.11657 | kr.4,466.28 |
| 6.000 | kr.1.07592 | kr.6,455.52 |
| 10.000 | kr.1.03062 | kr.10,306.20 |
| 14.000 | kr.1.00398 | kr.14,055.72 |
| 20.000 | kr.0.97827 | kr.19,565.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

