
ECA-1EHG470B | |
|---|---|
DigiKey Part Number | P19443CT-ND - Cut Tape (CT) P19443TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG470B |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 136.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG470I | Panasonic Industry | 27.805 | P19520CT-ND | kr.0.26000 | Direct |
| EEU-HD1E470B | Panasonic Industry | 860 | P15741CT-ND | kr.0.59000 | Direct |
| EEU-HD1V470B | Panasonic Industry | 861 | P15771CT-ND | kr.0.59000 | Direct |
| EKMG350EC3470ME11D | Chemi-Con | 991 | 565-EKMG350EC3470ME11DCT-ND | kr.0.33000 | Upgrade |
| EKMG350ETC470ME11D | Chemi-Con | 611 | 565-EKMG350ETC470ME11DCT-ND | kr.0.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86360 | kr.43.18 |
| 100 | kr.0.76020 | kr.76.02 |
| 500 | kr.0.58202 | kr.291.01 |
| 1.000 | kr.0.52559 | kr.525.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46980 | kr.939.60 |
| 4.000 | kr.0.43142 | kr.1,725.68 |
| 6.000 | kr.0.41206 | kr.2,472.36 |
| 10.000 | kr.0.39045 | kr.3,904.50 |
| 14.000 | kr.0.37775 | kr.5,288.50 |
| 20.000 | kr.0.36547 | kr.7,309.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

