Parametric Equivalent
Parametric Equivalent

EEU-FS1K560 | |
|---|---|
DigiKey Part Number | PCE5203-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K560 |
Description | CAP ALUM 56UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 343 mA @ 120 Hz | |
Ripple Current @ High Frequency | 490 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.01200 | kr.30.12 |
| 50 | kr.2.25700 | kr.112.85 |
| 200 | kr.1.82085 | kr.364.17 |
| 600 | kr.1.57212 | kr.943.27 |
| 1.000 | kr.1.47900 | kr.1,479.00 |
| 2.600 | kr.1.33537 | kr.3,471.96 |
| 5.000 | kr.1.25625 | kr.6,281.25 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


