
80ZLH56MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-3058-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH56MEFC8X11.5 |
Description | CAP ALUM 56UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH56MEFC8X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Impedance | 360 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.36000 | kr.23.60 |
| 50 | kr.1.75280 | kr.87.64 |
| 100 | kr.1.55990 | kr.155.99 |
| 500 | kr.1.22762 | kr.613.81 |
| 2.000 | kr.1.03539 | kr.2,070.78 |
| 4.000 | kr.0.96283 | kr.3,851.32 |
| 6.000 | kr.0.92621 | kr.5,557.26 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

