EEU-FS1K271 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 22
Unit Price: kr.11.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.82162
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.526
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.12.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.12.17000
Datasheet
270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1K271

DigiKey Part Number
PCE5214-ND
Manufacturer
Manufacturer Product Number
EEU-FS1K271
Description
CAP ALUM 270UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1K271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
980 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
43 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.7.34200kr.73.42
50kr.5.69960kr.284.98
200kr.4.74900kr.949.80
600kr.4.20860kr.2,525.16
1.000kr.4.00650kr.4,006.50
2.600kr.3.69520kr.9,607.52
5.000kr.3.52376kr.17,618.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250