
EKZN800ELL271MK20S | |
|---|---|
DigiKey Part Number | 565-4116-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL271MK20S |
Description | CAP ALUM 270UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL271MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.73300 | kr.67.33 |
| 50 | kr.5.20760 | kr.260.38 |
| 100 | kr.4.72460 | kr.472.46 |
| 500 | kr.3.89264 | kr.1,946.32 |
| 1.000 | kr.3.63079 | kr.3,630.79 |
| 2.500 | kr.3.35132 | kr.8,378.30 |
| 5.000 | kr.3.18111 | kr.15,905.55 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

