Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1V102 | |
|---|---|
DigiKey Part Number | P14445-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V102 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V102 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1V102 | Panasonic Industry | 0 | P13126-ND | kr.1.33000 | Similar |
| EEU-FM1V102 | Panasonic Industry | 0 | P12405-ND | kr.1.40000 | Similar |
| EEU-FM1V102B | Panasonic Industry | 951 | P19719CT-ND | kr.1.43000 | Similar |
| EEU-FR1V102B | Panasonic Industry | 3.046 | P15382CT-ND | kr.1.44000 | Parametric Equivalent |
| EKY-350ELL102MK25S | Chemi-Con | 8.837 | 565-EKY-350ELL102MK25S-ND | kr.1.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.6.88500 | kr.68.85 |
| 50 | kr.5.32940 | kr.266.47 |
| 200 | kr.4.42975 | kr.885.95 |
| 600 | kr.3.91855 | kr.2,351.13 |
| 1.000 | kr.3.72729 | kr.3,727.29 |
| 2.600 | kr.3.43272 | kr.8,925.07 |
| 5.000 | kr.3.27045 | kr.16,352.25 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |












