
EEU-FR1E151 | |
|---|---|
DigiKey Part Number | P14414-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E151 |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E151 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH150MEFCCR6.3X11 | Rubycon | 2.969 | 1189-25ZLH150MEFCCR6.3X11-ND | kr.2.69000 | Parametric Equivalent |
| 25ZLJ150M6.3X11 | Rubycon | 294.829 | 1189-1247-ND | kr.2.44000 | Parametric Equivalent |
| EV1E151MP26311EF5U | Chinsan (Elite) | 1.378 | 4191-EV1E151MP26311EF5UCT-ND | kr.1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.80100 | kr.18.01 |
| 50 | kr.1.32560 | kr.66.28 |
| 200 | kr.1.04995 | kr.209.99 |
| 600 | kr.0.89260 | kr.535.56 |
| 1.000 | kr.0.83356 | kr.833.56 |
| 2.600 | kr.0.74252 | kr.1,930.55 |
| 5.000 | kr.0.69229 | kr.3,461.45 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

