
EEU-FR1C272B | |
|---|---|
DigiKey Part Number | P15339CT-ND - Cut Tape (CT) P15339TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C272B |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C272B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.552 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1C272L | Panasonic Industry | 188 | P12370-ND | kr.10.71000 | Similar |
| EEU-FM1C272S | Panasonic Industry | 161 | P12371-ND | kr.12.30000 | Similar |
| EEU-FM1C272SB | Panasonic Industry | 500 | 10-EEU-FM1C272SBCT-ND | kr.5.10268 | Similar |
| EEU-FR1C272 | Panasonic Industry | 400 | P14403-ND | kr.11.98000 | Parametric Equivalent |
| EKZE160ELL272MK30S | Chemi-Con | 1.044 | 565-1668-ND | kr.12.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.7.95700 | kr.79.57 |
| 50 | kr.6.19420 | kr.309.71 |
| 100 | kr.5.63690 | kr.563.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.59142 | kr.2,295.71 |
| 1.000 | kr.4.29484 | kr.4,294.84 |
| 1.500 | kr.4.14522 | kr.6,217.83 |
| 2.500 | kr.3.97848 | kr.9,946.20 |
| 3.500 | kr.3.88046 | kr.13,581.61 |
| 5.000 | kr.3.78579 | kr.18,928.95 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

