


EEU-FM1C272L | |
|---|---|
DigiKey Part Number | P12370-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C272L |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C272L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.904 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Packaging Bulk | Impedance 13 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.95500 | kr.69.55 |
| 50 | kr.5.38640 | kr.269.32 |
| 100 | kr.4.89070 | kr.489.07 |
| 500 | kr.4.03820 | kr.2,019.10 |
| 1.000 | kr.3.76983 | kr.3,769.83 |
| 2.500 | kr.3.48340 | kr.8,708.50 |
| 5.000 | kr.3.30900 | kr.16,545.00 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

