EEU-FM1V182 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.134
Unit Price: kr.14.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 183
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.4.11127
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 115
Unit Price: kr.17.75000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 750
Unit Price: kr.7.54588
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.5.67318
Datasheet

Upgrade


Chemi-Con
In Stock: 448
Unit Price: kr.17.24000
Datasheet

Similar


Chemi-Con
In Stock: 5.005
Unit Price: kr.17.12000
Datasheet

Similar


Nichicon
In Stock: 982
Unit Price: kr.14.20000
Datasheet

Similar


Nichicon
In Stock: 19.974
Unit Price: kr.12.55000
Datasheet

Similar


Nichicon
In Stock: 262
Unit Price: kr.13.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.6.67222
Datasheet

Parametric Equivalent


Rubycon
In Stock: 98
Unit Price: kr.16.55000
Datasheet
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
FM SERIES

EEU-FM1V182

DigiKey Part Number
P12410-ND
Manufacturer
Manufacturer Product Number
EEU-FM1V182
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.056 A @ 120 Hz
Ripple Current @ High Frequency
3.82 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.9.24400kr.92.44
50kr.7.24280kr.362.14
100kr.6.61140kr.661.14
500kr.5.52416kr.2,762.08
1.000kr.5.18213kr.5,182.13
2.500kr.4.81716kr.12,042.90
5.000kr.4.59494kr.22,974.70
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750