
EKZE350ELL182ML25S | |
|---|---|
DigiKey Part Number | 565-1701-ND |
Manufacturer | |
Manufacturer Product Number | EKZE350ELL182ML25S |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE350ELL182ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.076 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.46 A @ 100 kHz |
Packaging Bulk | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLQ1800MEFC16X20 | Rubycon | 411 | 1189-3668-ND | kr.13.46000 | Direct |
| UHE1V182MHD3 | Nichicon | 262 | 493-1595-ND | kr.13.14000 | Similar |
| UHD1V182MHD | Nichicon | 982 | UHD1V182MHD-ND | kr.14.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.50000 | kr.12.50 |
| 10 | kr.8.17300 | kr.81.73 |
| 50 | kr.6.36520 | kr.318.26 |
| 100 | kr.5.79400 | kr.579.40 |
| 500 | kr.4.81084 | kr.2,405.42 |
| 1.000 | kr.4.50136 | kr.4,501.36 |
| 2.500 | kr.4.17117 | kr.10,427.92 |
| 5.000 | kr.3.97006 | kr.19,850.30 |
| Unit Price without VAT: | kr.12.50000 |
|---|---|
| Unit Price with VAT: | kr.15.62500 |

