


EEU-FM1A332B | |
|---|---|
DigiKey Part Number | P19695CT-ND - Cut Tape (CT) P19695TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A332B |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A332B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.552 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1A332 | Panasonic Industry | 4.088 | P14383-ND | kr.10.59000 | Similar |
| EEU-FR1A332B | Panasonic Industry | 1.018 | P15324CT-ND | kr.10.78000 | Similar |
| EEU-EB1A332 | Panasonic Industry | 403 | P13117-ND | kr.9.95000 | Parametric Equivalent |
| EEU-FM1A332 | Panasonic Industry | 3.512 | P12735-ND | kr.10.46000 | Parametric Equivalent |
| EEU-FS1C332 | Panasonic Industry | 479 | P122385-ND | kr.12.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.92300 | kr.69.23 |
| 50 | kr.5.35600 | kr.267.80 |
| 100 | kr.4.86150 | kr.486.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.93676 | kr.1,968.38 |
| 1.000 | kr.3.67359 | kr.3,673.59 |
| 1.500 | kr.3.54085 | kr.5,311.27 |
| 2.500 | kr.3.39284 | kr.8,482.10 |
| 3.500 | kr.3.30586 | kr.11,570.51 |
| 5.000 | kr.3.22184 | kr.16,109.20 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

