
EEU-EB1A332 | |
|---|---|
DigiKey Part Number | P13117-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1A332 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1A332 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 802 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 922.3 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.42200 | kr.64.22 |
| 50 | kr.4.95920 | kr.247.96 |
| 200 | kr.4.11180 | kr.822.36 |
| 600 | kr.3.62997 | kr.2,177.98 |
| 1.000 | kr.3.44978 | kr.3,449.78 |
| 2.600 | kr.3.17215 | kr.8,247.59 |
| 5.000 | kr.3.01923 | kr.15,096.15 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

