
EEU-FC1V222S | |
|---|---|
DigiKey Part Number | P10310-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V222S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V222S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.192 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V222 | Panasonic Industry | 4.190 | P10309-ND | kr.17.24000 | Similar |
| EEU-FC1V222SB | Panasonic Industry | 31 | P19680CT-ND | kr.19.27000 | Similar |
| ELXY350ELL222ML35S | Chemi-Con | 407 | 565-1829-ND | kr.21.75000 | Similar |
| ELXZ350ELL222ML30S | Chemi-Con | 452 | 565-1996-ND | kr.22.51000 | Similar |
| UPJ1V222MHD | Nichicon | 126 | 493-5561-ND | kr.16.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.12.62300 | kr.126.23 |
| 50 | kr.10.01600 | kr.500.80 |
| 100 | kr.9.19430 | kr.919.43 |
| 500 | kr.7.78020 | kr.3,890.10 |
| 1.000 | kr.7.33551 | kr.7,335.51 |
| 2.500 | kr.6.86117 | kr.17,152.92 |
| 5.000 | kr.6.57237 | kr.32,861.85 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |

