2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY350ELL222ML35S

DigiKey Part Number
565-1829-ND
Manufacturer
Manufacturer Product Number
ELXY350ELL222ML35S
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY350ELL222ML35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.9125 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.55 A @ 100 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.437" (36.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ350ELL222ML30SChemi-Con452565-1996-NDkr.22.51000Direct
EEU-FC1V222Panasonic Industry4.190P10309-NDkr.17.24000Similar
EEU-FC1V222SPanasonic Industry69P10310-NDkr.18.89000Similar
EEU-FC1V222SBPanasonic Industry31P19680CT-NDkr.19.27000Similar
UPJ1V222MHDNichicon126493-5561-NDkr.16.36000Similar
In-Stock: 407
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.14.60100kr.146.01
50kr.11.64920kr.582.46
100kr.10.71650kr.1,071.65
500kr.9.11452kr.4,557.26
1.000kr.8.61061kr.8,610.61
2.500kr.8.07323kr.20,183.08
5.000kr.7.74616kr.38,730.80
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750