
EEU-FC1V121B | |
|---|---|
DigiKey Part Number | P19674CT-ND - Cut Tape (CT) P19674TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V121B |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V121B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V121 | Panasonic Industry | 2.557 | P11234-ND | kr.3.80000 | Similar |
| EEU-FC1V121BJ | Panasonic Industry | 2.659 | 10-EEU-FC1V121BJCT-ND | kr.3.87000 | Similar |
| ELXY350ELL121MJC5S | Chemi-Con | 1.792 | 565-1811-ND | kr.5.58000 | Similar |
| UPJ1V121MPD | Nichicon | 1.061 | 493-17056-ND | kr.3.17000 | Similar |
| UPJ1V121MPD6 | Nichicon | 1.566 | 493-17057-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.79040 | kr.89.52 |
| 100 | kr.1.59510 | kr.159.51 |
| 500 | kr.1.25772 | kr.628.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13004 | kr.1,130.04 |
| 2.000 | kr.1.04303 | kr.2,086.06 |
| 3.000 | kr.0.99908 | kr.2,997.24 |
| 5.000 | kr.0.95010 | kr.4,750.50 |
| 7.000 | kr.0.92132 | kr.6,449.24 |
| 10.000 | kr.0.89350 | kr.8,935.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

