
EEU-FC1V121 | |
|---|---|
DigiKey Part Number | P11234-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V121 |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V121 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.75880 | kr.87.94 |
| 200 | kr.1.40590 | kr.281.18 |
| 600 | kr.1.20523 | kr.723.14 |
| 1.000 | kr.1.13004 | kr.1,130.04 |
| 2.600 | kr.1.01406 | kr.2,636.56 |
| 5.000 | kr.0.95010 | kr.4,750.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

