82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H820BJ

DigiKey Part Number
10-EEU-FC1H820BJCT-ND - Cut Tape (CT)
10-EEU-FC1H820BJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H820BJ
Description
CAP ALUM 82UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
315.3 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
234 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1H820BPanasonic Industry44110-EEU-FC1H820BCT-NDkr.3.87000Similar
EEU-FC1H820Panasonic Industry10.166P11253-NDkr.3.80000Parametric Equivalent
ELXY500ELL820MJC5SChemi-Con1.711565-1835-NDkr.5.77000Similar
UPJ1H820MPDNichicon1.900UPJ1H820MPD-NDkr.3.87000Similar
UPJ1H820MPD6Nichicon1.006493-15647-NDkr.3.61000Similar
In-Stock: 856
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.40300kr.24.03
50kr.1.78920kr.89.46
100kr.1.59390kr.159.39
500kr.1.25658kr.628.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.12896kr.1,128.96
2.000kr.1.04201kr.2,084.02
3.000kr.0.99813kr.2,994.39
5.000kr.0.94919kr.4,745.95
7.000kr.0.92040kr.6,442.80
10.000kr.0.89261kr.8,926.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750