


EEU-FC1H820 | |
|---|---|
DigiKey Part Number | P11253-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H820 |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 315.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 485 mA @ 100 kHz | |
Impedance | 234 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.75880 | kr.87.94 |
| 200 | kr.1.40590 | kr.281.18 |
| 600 | kr.1.20523 | kr.723.14 |
| 1.000 | kr.1.13004 | kr.1,130.04 |
| 2.600 | kr.1.01406 | kr.2,636.56 |
| 5.000 | kr.0.95010 | kr.4,750.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

