
EEU-FC1H470H | |
|---|---|
DigiKey Part Number | P19659CT-ND - Cut Tape (CT) P19659TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H470H |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H470H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.476" (12.10mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H470B | Panasonic Industry | 14.504 | P19658CT-ND | kr.0.40000 | Similar |
| EEU-FC1H470 | Panasonic Industry | 9.851 | P10321-ND | kr.0.39000 | Parametric Equivalent |
| UPJ1H470MED | Nichicon | 22.327 | 493-15642-ND | kr.0.36000 | Similar |
| UPV1H470MGD | Nichicon | 1.878 | 493-17187-ND | kr.0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.34660 | kr.67.33 |
| 100 | kr.1.19320 | kr.119.32 |
| 500 | kr.0.92996 | kr.464.98 |
| 1.000 | kr.0.84664 | kr.846.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76312 | kr.1,526.24 |
| 4.000 | kr.0.70658 | kr.2,826.32 |
| 6.000 | kr.0.67803 | kr.4,068.18 |
| 10.000 | kr.0.64621 | kr.6,462.10 |
| 14.000 | kr.0.62751 | kr.8,785.14 |
| 20.000 | kr.0.60943 | kr.12,188.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

