680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C681B

DigiKey Part Number
10-EEU-FC1C681BCT-ND - Cut Tape (CT)
10-EEU-FC1C681BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C681B
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C681B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Impedance
68 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1C681LPanasonic Industry17.049P10249-NDkr.5.51000Similar
EEU-FC1C681LBPanasonic Industry1.000EEU-FC1C681LB-NDkr.1.70294Similar
EEU-FC1C681Panasonic Industry44P10250-NDkr.6.09000Parametric Equivalent
ELXZ160ELL681MJ16SChemi-Con1.592565-1932-NDkr.6.28000Upgrade
ELXY160ELL681MJ20SChemi-Con1.892565-ELXY160ELL681MJ20S-NDkr.8.01000Similar
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.22000kr.6.22
10kr.3.93600kr.39.36
50kr.2.98060kr.149.03
100kr.2.67750kr.267.75
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.11518kr.1,057.59
1.000kr.1.95351kr.1,953.51
1.500kr.1.87185kr.2,807.78
2.500kr.1.78085kr.4,452.12
3.500kr.1.72735kr.6,045.72
5.000kr.1.67566kr.8,378.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.22000
Unit Price with VAT:kr.7.77500