56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C560H

DigiKey Part Number
10-EEU-FC1C560HCT-ND - Cut Tape (CT)
10-EEU-FC1C560HTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C560H
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C560H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
113.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
175 mA @ 100 kHz
Part Status
Active
Impedance
800 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1C560Panasonic Industry2.081P11197-NDkr.0.30000Similar
EEU-FC1C560BPanasonic Industry1.97910-EEU-FC1C560BCT-NDkr.0.31000Similar
UPM1C560MDDNichicon49493-17094-NDkr.0.33000Similar
In-Stock: 1.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.54100kr.15.41
50kr.1.12980kr.56.49
100kr.0.99860kr.99.86
500kr.0.77272kr.386.36
1.000kr.0.70127kr.701.27
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.63004kr.1,260.08
4.000kr.0.58147kr.2,325.88
6.000kr.0.55697kr.3,341.82
10.000kr.0.52964kr.5,296.40
14.000kr.0.51357kr.7,189.98
20.000kr.0.49805kr.9,961.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500