
EEU-FC1C560B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C560BCT-ND - Cut Tape (CT) 10-EEU-FC1C560BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C560B |
Description | CAP ALUM 56UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C560B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C560 | Panasonic Industry | 2.211 | P11197-ND | kr.2.47000 | Similar |
| EEU-FC1C560H | Panasonic Industry | 1.932 | 10-EEU-FC1C560HCT-ND | kr.2.54000 | Similar |
| UPM1C560MDD | Nichicon | 49 | 493-17094-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.54100 | kr.15.41 |
| 50 | kr.1.12980 | kr.56.49 |
| 100 | kr.0.99860 | kr.99.86 |
| 500 | kr.0.77272 | kr.386.36 |
| 1.000 | kr.0.70127 | kr.701.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63004 | kr.1,260.08 |
| 4.000 | kr.0.58147 | kr.2,325.88 |
| 6.000 | kr.0.55697 | kr.3,341.82 |
| 10.000 | kr.0.52964 | kr.5,296.40 |
| 14.000 | kr.0.51357 | kr.7,189.98 |
| 20.000 | kr.0.49805 | kr.9,961.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

