


EEU-FC1A182S | |
|---|---|
DigiKey Part Number | P10229-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A182S |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A182S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.352 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A182 | Panasonic Industry | 78 | P11188-ND | kr.9.04000 | Similar |
| EEU-FC1A182B | Panasonic Industry | 465 | 10-EEU-FC1A182BCT-ND | kr.9.17000 | Similar |
| ELXY100ELL182MK20S | Chemi-Con | 70 | 565-1758-ND | kr.10.06000 | Similar |
| ELXZ100ELL182MJ30S | Chemi-Con | 924 | 565-1909-ND | kr.10.70000 | Similar |
| UPJ1A182MHD | Nichicon | 741 | 493-15607-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.37000 | kr.12.37 |
| 10 | kr.8.07700 | kr.80.77 |
| 50 | kr.6.28820 | kr.314.41 |
| 100 | kr.5.72480 | kr.572.48 |
| 500 | kr.4.75456 | kr.2,377.28 |
| 1.000 | kr.4.44918 | kr.4,449.18 |
| 2.500 | kr.4.12332 | kr.10,308.30 |
| 5.000 | kr.3.92487 | kr.19,624.35 |
| Unit Price without VAT: | kr.12.37000 |
|---|---|
| Unit Price with VAT: | kr.15.46250 |

