1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A182B

DigiKey Part Number
10-EEU-FC1A182BCT-ND - Cut Tape (CT)
10-EEU-FC1A182BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A182B
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A182B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.324 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.655 A @ 100 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A182SPanasonic Industry14P10229-NDkr.12.37000Similar
EEU-FC1A182Panasonic Industry78P11188-NDkr.9.04000Parametric Equivalent
ELXZ100ELL182MJ30SChemi-Con924565-1909-NDkr.10.70000Similar
UPJ1A182MHDNichicon741493-15607-NDkr.6.47000Similar
ELXV100ELL182MK20SChemi-Con973565-ELXV100ELL182MK20S-NDkr.10.90000Parametric Equivalent
In-Stock: 465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.17000kr.9.17
10kr.5.92300kr.59.23
50kr.4.55360kr.227.68
100kr.4.12100kr.412.10
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.31372kr.1,656.86
1.000kr.3.08315kr.3,083.15
1.500kr.2.96681kr.4,450.22
2.500kr.2.83709kr.7,092.72
3.500kr.2.76088kr.9,663.08
5.000kr.2.68724kr.13,436.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.17000
Unit Price with VAT:kr.11.46250