Similar
Similar
Similar
Similar
Similar

EEU-FC1A151B | |
|---|---|
DigiKey Part Number | EEU-FC1A151B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A151B |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A151B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.579" (14.70mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A151 | Panasonic Industry | 1.800 | 10-EEU-FC1A151-ND | kr.2.92000 | Similar |
| EEU-FC1A151H | Panasonic Industry | 0 | EEU-FC1A151H-ND | kr.0.76838 | Similar |
| UPM1A151MED | Nichicon | 0 | UPM1A151MED-ND | kr.0.00000 | Similar |
| UPV1A151MGD | Nichicon | 0 | 493-17170-ND | kr.0.00000 | Similar |
| UPW1A151MED | Nichicon | 3.731 | 493-1738-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49405 | kr.1,976.20 |
| Unit Price without VAT: | kr.0.49405 |
|---|---|
| Unit Price with VAT: | kr.0.61756 |





