UPM1A151MED is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3.731
Unit Price: kr.2.79000
Datasheet

Similar


Panasonic Industry
In Stock: 1.800
Unit Price: kr.2.92000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.49405
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.76838
Datasheet
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1A151MED

DigiKey Part Number
UPM1A151MED-ND
Manufacturer
Manufacturer Product Number
UPM1A151MED
Description
CAP ALUM 150UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A151MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
265 mA @ 10 kHz
Part Status
Obsolete
Impedance
350 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1A151MEDNichicon3.731493-1738-NDkr.2.79000Direct
EEU-FC1A151Panasonic Industry1.80010-EEU-FC1A151-NDkr.2.92000Similar
EEU-FC1A151BPanasonic Industry0EEU-FC1A151B-NDkr.0.49405Similar
EEU-FC1A151HPanasonic Industry0EEU-FC1A151H-NDkr.0.76838Similar
Obsolete
This product is no longer manufactured. View Substitutes