
EEU-FK0J472 | |
|---|---|
DigiKey Part Number | P124246-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK0J472 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK0J472 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.824 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.81000 | kr.14.81 |
| 10 | kr.9.74300 | kr.97.43 |
| 50 | kr.7.64720 | kr.382.36 |
| 200 | kr.6.43435 | kr.1,286.87 |
| 600 | kr.5.74582 | kr.3,447.49 |
| 1.000 | kr.5.48824 | kr.5,488.24 |
| 2.600 | kr.5.09171 | kr.13,238.45 |
| 5.000 | kr.4.87336 | kr.24,366.80 |
| Unit Price without VAT: | kr.14.81000 |
|---|---|
| Unit Price with VAT: | kr.18.51250 |

