Similar
Similar
Parametric Equivalent
Similar
Similar
Similar

EEU-FC0J391B | |
|---|---|
DigiKey Part Number | EEU-FC0J391B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J391B |
Description | CAP ALUM 390UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J391B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J391 | Panasonic Industry | 1.598 | P12703-ND | kr.3.80000 | Similar |
| EEU-FC0J391BJ | Panasonic Industry | 0 | EEU-FC0J391BJ-ND | kr.0.76622 | Similar |
| EEU-FC1A391B | Panasonic Industry | 0 | EEU-FC1A391B-ND | kr.0.76622 | Parametric Equivalent |
| UPJ0J391MPD | Nichicon | 87 | 493-17006-ND | kr.2.03000 | Similar |
| UPM0J391MPD | Nichicon | 930 | UPM0J391MPD-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76622 | kr.1,532.44 |
| Unit Price without VAT: | kr.0.76622 |
|---|---|
| Unit Price with VAT: | kr.0.95778 |






