



UPM0J391MPD | |
|---|---|
DigiKey Part Number | UPM0J391MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J391MPD |
Description | CAP ALUM 390UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J391MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.33300 | kr.23.33 |
| 50 | kr.1.73460 | kr.86.73 |
| 100 | kr.1.54440 | kr.154.44 |
| 500 | kr.1.21576 | kr.607.88 |
| 1.000 | kr.1.11216 | kr.1,112.16 |
| 3.000 | kr.0.98236 | kr.2,947.08 |
| 6.000 | kr.0.91804 | kr.5,508.24 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

