
EEU-ED2W150 | |
|---|---|
DigiKey Part Number | P13559-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2W150 |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2W150 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 224 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EE2W150B | Panasonic Industry | 259 | 10-EEU-EE2W150BCT-ND | kr.1.79000 | Similar |
| UPT2W150MPD | Nichicon | 13 | 493-11198-ND | kr.1.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.67300 | kr.76.73 |
| 50 | kr.5.96260 | kr.298.13 |
| 200 | kr.4.97385 | kr.994.77 |
| 600 | kr.4.41200 | kr.2,647.20 |
| 1.000 | kr.4.20182 | kr.4,201.82 |
| 2.600 | kr.3.87817 | kr.10,083.24 |
| 5.000 | kr.3.69992 | kr.18,499.60 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

